Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Ratchet handle with forward and reverse and lockable settings for added control. Chrome vanadium sockets for extra strength. Soft grip handle for increased comfort. Contents: Ratchet driver. 1/4 inch drive adaptor. Magnetic extension. Assorted metric sockets: 7 x metric sizes: 6 7 8 9 10 11 & 12mm 7 x AF sizes: 3/16 1/4 5/16 11/32 3/8 7/16 & 1/2"". Assorted screwdriver bits: 3 x slotted sizes: 3/16 1/4 & 9/32"". 3 x cross point sizes: No.1 2 & 3. 8 x hexagon sizes: 1.5, 2, 2.5, 3, 4, 5, 5.5 & 6mm. 2 x square drive sizes: 1 & 2. 7 x TX sizes: 10, 15, 20, 25, 27, 30 & 40.
Type | Imperial/metric |
---|---|
Drive Size | 1/4in |
Pieces | 40 |
To use this facility please Sign In.
Sign In