Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Avit AV08014 1m SDS Drill Bit Set - 3 pcs

Order Code:  

93-3448

  Copy to clipboard
Brand: Avit  Copy to clipboard MPN: AV08014 Copy to clipboard EAN-13: 5013969992083
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back OrderBack-order availability date - 29/09/2024

Set of 3 SDS drill bits from Avit, each 1m long, suitable for working on masonry, particularly where large holes are required.


  • Impact-resistant tungsten carbide tips for added durability
  • Manufacturer's part AV08014

Set contains 1 each of the following bits: 12 x 1000mm, 16 x 1000mm, 24 x 1000mm.
Largest Diameter 24mm
No. of Bits 3
Smallest Diameter 12mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot