Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Anti-mist coating to prevent fogging. Frameless sports style design for distortion free vision. Cushioned temple pads for superior comfort and grip. Polycarbonate lens for protection against low energy impact. Conforms to EN166:1F
Lens Colour | Clear |
---|---|
Lens Material | Polycarbonate |
Standards | EN166 |
Type | Spectacles |
To use this facility please Sign In.
Sign In