Christmas Opening Hours and Delivery Dates here

Aztek AZ3206 Single Action/ Internal Mix Airbrush With 6' (1.8m) Hose

Order Code:

06-1481

Brand: Aztek MPN: AZ3206 EAN-13: 0075611320601
  • Country of Origin:
  • View All

Discontinued


This single action/internal mix airbrush from Aztek has been designed to perform precise and fine work, and remains incredibly versatile. It is ideal when dealing with medium to small area coverage and covers a range of activities, including modelling, fine arts, mixed media creations and design projects. The brush also has a durable, lightweight body and is easy to clean.


The full set includes:
320 Series airbrush and hose (1.8m)
General purpose nozzle (grey, 0.40mm)
High flow nozzle (white, 0.50mm)
28mm siphon cap and bottle
12 cc top feed colour cup
Instruction manual and DVD
Compressor adaptor and nozzle wrench
Plastic storage case

  • Simple airbrushing system with interchangeable nozzles and bottles
  • Patented nozzle system for quick effects changes
  • Easily adjusts for fine lines to broad strokes, precise control
  • Adjustable paint cups for right or left handed users
  • Adjustable line width control for pinpoint accuracy
  • Manufacturer's part AZ3206
Type Airbrush

Trustpilot