Aztek AZ4709T DeLuxe Resin Airbrush Set/Wood Box

Order Code:

06-1483

Brand: Aztek MPN: AZ4709T EAN-13: 0075611470962
  • Country of Origin:

Discontinued


This airbrush set from Aztek is the ideal choice for all your art, craft and modelling requirements, featuring a superb airbrush which really is the ultimate in pinpoint accuracy and control. It has an ergonomic design for maximum comfort, plus the capability to be single or double action via a control dial for paint flow (trigger controls both air and paint).

The full set includes:
A470 airbrush and hose (1.8m)
6 x nozzles: 2 x general detail (0.40 and 0.53mm), fine line, acrylic general detail, general detail and acrylic high flow
4 x colour cups: 2.5 cc side feed, 3 cc gravity feed, 7.5 cc gravity feed, 10 cc gravity feed
2 x siphon cap and bottle (28 and 33mm)
Instructional manual and video
Compressor adaptor
Wooden storage case


  • Supplied in a beautiful wooden case
  • Patented nozzle for quick changes and minimal clean-up
  • Works as double or single action airbrush
  • Durable, lightweight body
  • Pinpoint accuracy control
  • Manufacturer's part AZ4709T
Type Airbrush set
Size N/A

Reviews


Be the first to submit a review

Trustpilot