Christmas Opening Hours and Delivery Dates here

Aztek AZ4809T Single/Double Action Metal Airbrush Set

Order Code:

06-1485

Brand: Aztek MPN: AZ4809T EAN-13: 0075611480916
  • Country of Origin:
  • View All

Discontinued


This metal airbrush set from Aztek combines the ease and flexibility of the Aztek premium airbrush design with a quality triple chrome-plated body to create the new A4809 metal body airbrush.

Forged from die-cast metal, the double action internal mix airbrush features the patented quick-change, easy to clean nozzle system. Add to that the full range of tips, paint cups, bottles, gravity feed colour cups and accessories, and you've got a modern heavy-duty airbrush system that provides both precision paint application and excellent durability.

The kit includes:
A480 airbrush and 1.8mm hose
6 nozzles: fine line, acrylic general detail, acrylic high flow, high flow and 2 x general detail (0.53 and 0.40mm)
4 gravity feed colour cups: 2.5 cc side feed, 3 cc gravity feed, 7.5 cc gravity feed and 10 cc gravity feed
2 x siphon bottles: 28mm cap and bottle and 33mm cap and bottle
Instructional manual and DVD
Compressor adaptor
Wooden storage case


  • Supplied in a beautiful wooden case
  • Single/double action internal mix metal airbrush
  • Ultimate in pinpoint accuracy and control
  • Ideal for arts, crafts and modelling
  • Manufacturer's part AZ4809T
Type Metal airbrush set

Trustpilot