B+B Sensors DRMOD-I2C-PD0B1 Differential Pressure Sensor Module

Order Code:

64-3770

Brand: B+B Sensors MPN: DRMOD-I2C-PD0B1 EAN-13: 4016138557060
  • Quickly find another product in this range by Sensing Range:

    0 to 100mbar 0 to 500mbar
Qty Unit Price (Ex VAT)
1+ £118.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

This pressure sensor module has a measuring range of 0 to 100 mbar via its piezo resistive differential pressure sensor. The unit combines modern sensor technology with the flexible signal processing of an ASIC and the module is ideally suited to the measurement of static and dynamic pressures in liquids and gases.

Each module has two outputs, a standard calibrated analog voltage output of 0 to 5V and a digital I²C interface that can directly communicate with a microcontroller. Precise, 7-point calibration gives outstanding precision and a very low temperature residual error. Both calibrated and standard output signals are easy to integrate, making the module ideal for use in application such as pneumatic and hydraulic applications in building automation, HVAC, fill condition measurement, filter monitoring, automation technology, etc.
  • Digital I²C and analog interfaces
  • Calibrated and ready-to-use
  • Rugged environment-resistant housing
  • High long-term stability
  • Compact dimensions
Type Pressure sensor
Sensing Range 0 to 100mbar
Operating Temperature -40 to +100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot