B+B Sensors DRMOD-I2C-PD0B5 Differential Pressure Sensor Module

Order Code:

64-3771

Brand: B+B Sensors MPN: DRMOD-I2C-PD0B5 EAN-13: 4016138557077

Discontinued


This pressure sensor module has a measuring range of 0 to 500 mbar via its piezo resistive differential pressure sensor. The unit combines modern sensor technology with the flexible signal processing of an ASIC and the module is ideally suited to the measurement of static and dynamic pressures in liquids and gases.

Each module has two outputs, a standard calibrated analog voltage output of 0 to 5V and a digital I²C interface that can directly communicate with a microcontroller. Precise, 7-point calibration gives outstanding precision and a very low temperature residual error. Both calibrated and standard output signals are easy to integrate, making the module ideal for use in application such as pneumatic and hydraulic applications in building automation, HVAC, fill condition measurement, filter monitoring, automation technology, etc.
  • Digital I²C and analog interfaces
  • Calibrated and ready-to-use
  • Rugged environment-resistant housing
  • High long-term stability
  • Compact dimensions
Type Pressure sensor
Active Area N/A
Force Sensitivity Range 0 to 500mbar
Operating Temperature Range -40 to +100°C
Response Time N/A
Thickness N/A

Reviews


Be the first to submit a review

Trustpilot