B+B Sensors DRMOD-I2C-R4B 0 to 4 Bar Ceramic Pressure Sensor Module

Order Code:

55-1297

Brand: B+B Sensors MPN: DRMOD-I2C-R4B EAN-13: 4016138557169

Discontinued


This 0 to 4 Bar pressure sensor module has both a calibrated analog 0 to 5V voltage output and a digital I2C interface that can directly communicate with a microcontroller. Precise calibration at 7x measuring points gives outstanding precision and a very low temperature residual error. The high resolution measured values make integration with customer specific products easy, shortening time-to-market product development.

The probe is ideally suited for the measurement of static and dynamic relative pressure in liquids and gases and typical applications include building instrumentation, ventilation control, fill condition measurement, filter monitoring and automation technology.
  • Ceramic relative pressure sensor
  • Calibrated and ready-to-use
  • Long term stability
  • Compact dimensions 51 x 30 x 30mm
Type Relative pressure sensor
Actuating Force 0 to 4bar
Connection Hose 6/4mm
Operating Temperature Range -40 to +100°C

Reviews


Be the first to submit a review

Trustpilot