B+B Sensors DS-KE-D-R16B Ceramic Relative Pressure Sensor 16 bar 5 - 30 V

Order Code:

64-3747

Brand: B+B Sensors MPN: DS-KE-D-R16B EAN-13: 4016138488999

Discontinued


This ceramic pressure sensor uses thick film technology to measure static and dynamic relative pressure in liquids or gases. The sensor is designed as a full Wheatstone Bridge and the output signal is a pressure dependent differential voltage. The ceramic construction gives outstanding stability against aggressive and corrosive media. Suitable for applications such as pneumatics, hydraulics, pressure transmitter, electronic pressure switch, brake systems, fork lift trucks, etc.


  • Measurement range 16 bar
  • Easy to install
  • Temperature compensated
  • Water and oil resistant
  • 40mm 4-lead ribbon cable
Type Relative pressure sensor
Force Sensitivity Range 16bar
Operating Temperature Range -40 to +105°C

Reviews


Be the first to submit a review

Trustpilot