B+B Sensors Level Controllers

<p>This level controlling device from B+B Sensors delivers simultaneous monitoring of minimum and maximum liquid levels in conductive liquids. The sensors (not supplied) can easily be made with contact surfaces on the container wall or with rod/cable electrodes. <BR><BR>The level controlling device is ideal for monitoring the water supply in rainwater tanks, condensation water collectors, compressor receivers, hot water tanks, fountains, wells and livestock feeding containers.</p>
  • Not suitable for flammable liquids
  • Please note that the sensor is not supplied
  • Level display via 5 LEDs
50-2085
Dimensions (L x W x H) 95 x 75 x 30mm
Operating voltage24V DC
Current consumptionMax 80mA
Measuring voltageMax 5V/AC
Switching capacityMax 230V AC/5A
Switching point(adjustable) 15 to 80
Casing (L x B x H)100 x 100 x 60mm
SpecificationLevel regulator board 24V DC
50-2087
Operating voltageVia RJ12-Port
SpecificationFive fold pendulum electrode 200cm

Trustpilot