Christmas Opening Hours and Delivery Dates here

B+B Sensors RADAR-SENSOR RSM-1700

Order Code:

50-7271

Brand: B+B Sensors MPN: IPM-170 EAN-13: 4016138557039
Qty Unit Price (Ex VAT)
1+ £21.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

This 5V universal radar sensor module with innovative technology from B+B Sensors is ideal for use with motion detectors. It features an optimised PHEMT oscillator with small power input and very compact dimensions, plus separate transmission and receiving antenna for maximum sensitivity. Can be used in level, spacer and speed measurement, alarm and safety applications.


  • Operating voltage: 5V
  • Aperture angle: (VH/V) 70/70°
  • Dimensions: (L x W x H) 25 x 25 x 14mm
  • Manufacturer's part RSM-1700
Type Radar sensor
Angular Movement 70°

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, February 22, 2016 | Question by: Rapid Customer | Product code: 50-7271
Q. i like to use this sensor as anti- collision for eot crane . what is range in meter, i like to adjust 6mtr alarm, and 4 mtr cut off . what control unit you suggest to use with this sensors. thanking you best regards rajesh singh
A. Hi Rajesh, thank you for your question. The data sheet can be found here.

Reviews

Be the first to submit a review

Trustpilot