Christmas Opening Hours and Delivery Dates here

B+B Sensors THMOD-I2C-300 Thermocouple Temperature Module

Order Code:

64-3767

Brand: B+B Sensors MPN: THMOD-I2C-300 EAN-13: 4016138557206
Qty Unit Price (Ex VAT)
1+ £50.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

This thermocouple module uses a Type K thermocouple for measurement of thermovoltages and converts the result using an ASIC microcontroller for the determination of the temperature at the connection point.


  • Measurement range -270°C to +300°C
  • High resolution 14 Bit A/D converter
  • Factory calibrated and ready to use
  • Wide measuring ranges
  • Digital I²C interface
  • Simple integration
Type Thermocouple
Temperature reading range (max.) -270°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot