B+B Sensors TSIC506-TO92 temperature sensor

Order Code:

64-3521

Brand: B+B Sensors MPN: TSIC506-TO92 EAN-13: 4016138705478

Discontinued


This TSIC temperature sensor is a high precise accuracy, fast response sensor with a special long-term stability. The sensor is easily mountable in a stainless steel probe tube and is ideal for highly precise applications in industrial measurement and regulation systems, medical applications, temperature monitoring, battery operated systems, etc.


  • Simple 11 Bit digital connection to a microcontroller
  • Calibrated sensor
  • TO-92 housing
Type Temperature sensor
Temperature High +60°C
Temperature Low -10°C

Reviews


Be the first to submit a review

Trustpilot