Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1380-005 Pressure Transducer Digital Output M12

Image Representative of Range

B+B Thermo-Technik 0550 1380-005 Pressure Transducer Digital Output M12

Order Code:

01-3318

Brand: B+B Sensors MPN: 0550 1380-005 EAN-13: 2050010161596
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The B + B Thermo-Technik pressure transducer 0550 1380-005 is a reliable air pressure sensor with an M12 (4-pin) connection. Known for its precision and durability, this pressure detector is ideal for monitoring and controlling air pressure in industrial systems. Typical applications include HVAC systems, pneumatic controls, and machinery pressure monitoring.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot