Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1381-010 Pressure Transducer ISO 4400 Digital Output

Image Representative of Range

B+B Thermo-Technik 0550 1381-010 Pressure Transducer ISO 4400 Digital Output

Order Code:

01-3335

Brand: B+B Sensors MPN: 0550 1381-010 EAN-13: 2050010160896
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

The B + B Thermo-Technik 0550 1381-010 Pressure Transducer features an ISO 4400 square connector for efficient force and pressure detection. It is widely used in monitoring systems to measure air pressure and force in industrial applications. This compact force switch ensures precise and reliable performance in various barometric and pneumatic systems.
Type Pressure transducer
Supply Voltage 3 - 5.30 V DC
Burst load 120bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 5.30V DC
Min. operating voltage 3V DC
Model Relative pressure
Outputs I2C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot