Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1101 Room Sensor Temp/Humidity 0-10V/4-20mA Output

Image Representative of Range

B+B Thermo-Technik 0551 1101 Room Sensor Temp/Humidity 0-10V/4-20mA Output

Order Code:

01-3492

Brand: B+B Sensors MPN: 0551 1101 EAN-13: 2050010156325
Qty Unit Price (Ex VAT)
1+ £85.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The B + B Thermo-Technik 0551 1101 Room sensor is a reliable temperature sensor designed to detect temperatures ranging from 0 to +50 °C. This thermometer is ideal for monitoring indoor climate conditions in residential, commercial, or industrial settings. Manufactured by B + B Thermo-Technik, it is built for precision and ease of use in everyday temperature measurement applications.
Type Room sensor
Temperature reading range 0 up to +50 °C
Connector Screw terminals
Temperature reading range (max.) +50°C
Temperature reading range (min.) 0°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot