Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1111 Thermo-Technik Outdoor Sensor Temp/Humidity

Image Representative of Range

B+B Thermo-Technik 0551 1111 Thermo-Technik Outdoor Sensor Temp/Humidity

Order Code:

01-3494

Brand: B+B Sensors MPN: 0551 1111 EAN-13: 2050010160551
Qty Unit Price (Ex VAT)
1+ £97.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0551 1111 outdoor sensor is a robust temperature sensor designed for monitoring environmental conditions. It operates effectively between -40 and +125 °C, making it ideal for diverse outdoor applications. Typically, this temperature probe is used in weather stations and climate control systems.
Type Outdoor sensor
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot