Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1120 Duct Immersion Probe Temp & Humidity

Image Representative of Range

B+B Thermo-Technik 0551 1120 Duct Immersion Probe Temp & Humidity

Order Code:

01-3495

Brand: B+B Sensors MPN: 0551 1120 EAN-13: 2050010160537
Qty Unit Price (Ex VAT)
1+ £73.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0551 1120 duct immersion probe is a temperature sensor designed for accurate measurements from -40 up to +125 °C. It is typically used in HVAC systems for monitoring air temperature in ducts. This reliable thermometer is ideal for applications requiring precise temperature control.
Type Duct immersion probe
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot