Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1200 Room Sensor Temperature Humidity Transducer

Image Representative of Range

B+B Thermo-Technik 0551 1200 Room Sensor Temperature Humidity Transducer

Order Code:

01-3500

Brand: B+B Sensors MPN: 0551 1200 EAN-13: 2050010160605
Qty Unit Price (Ex VAT)
1+ £68.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

The B + B Thermo-Technik 0551 1200 Room sensor is a precise temperature probe that measures from -30 up to +70 °C. Designed for indoor environments, this temperature sensor is ideal for climate control and monitoring applications. Its robust build ensures reliable performance in various room settings.
Type Room sensor
Temperature reading range -30 up to +70 °C
Connector Screw terminals
Temperature reading range (max.) +70°C
Temperature reading range (min.) -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot