Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1210 Outdoor Sensor -40 to +125°C Precise 0-10V/4-20mA

Image Representative of Range

B+B Thermo-Technik 0551 1210 Outdoor Sensor -40 to +125°C Precise 0-10V/4-20mA

Order Code:

01-3502

Brand: B+B Sensors MPN: 0551 1210 EAN-13: 2050010156295
Qty Unit Price (Ex VAT)
1+ £84.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0551 1210 temperature probe is an outdoor sensor that operates within a range of -40 to +125 °C. It is designed to provide accurate temperature readings for various environmental monitoring applications. Typical uses include weather stations and climate research, ensuring reliable performance in demanding outdoor conditions.
Type Outdoor sensor
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Pick-up time (details) 12
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot