Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1211 Outdoor Sensor Temperature & Humidity -40 to +125°C

Image Representative of Range

B+B Thermo-Technik 0551 1211 Outdoor Sensor Temperature & Humidity -40 to +125°C

Order Code:

01-3503

Brand: B+B Sensors MPN: 0551 1211 EAN-13: 2050010160506
Qty Unit Price (Ex VAT)
1+ £102.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0551 1211 is an outdoor temperature sensor designed to measure temperatures ranging from -40 to +125 °C. This robust temperature probe is ideal for various environmental monitoring applications. It is a reliable choice for outdoor temperature measurement needs.
Type Outdoor sensor
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot