Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1221 Duct Probe Precise 0-10V/4-20mA Output

Image Representative of Range

B+B Thermo-Technik 0551 1221 Duct Probe Precise 0-10V/4-20mA Output

Order Code:

01-3505

Brand: B+B Sensors MPN: 0551 1221 EAN-13: 2050010156493
Qty Unit Price (Ex VAT)
1+ £104.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The B + B Thermo-Technik 0551 1221 is a temperature probe designed for robust and precise temperature measurement. It operates effectively within a range of -40 to +125 °C. This duct immersion probe is typically used for monitoring and controlling temperature in HVAC systems.
Type Duct immersion probe
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot