Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 1230 Corded Probe Temp/Humidity Sensor -40°C to +125°C

Image Representative of Range

B+B Thermo-Technik 0551 1230 Corded Probe Temp/Humidity Sensor -40°C to +125°C

Order Code:

01-3506

Brand: B+B Sensors MPN: 0551 1230 EAN-13: 2050010156417
Qty Unit Price (Ex VAT)
1+ £94.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0551 1230 corded probe is a temperature sensor designed for measuring temperatures from -40 to +125 °C. It features a corded design for easy integration into systems. This probe is typically used in industrial and scientific applications requiring accurate temperature monitoring.
Type Corded probe
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot