Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 3220 Duct Immersion Probe Temp/RH Sensor -40 to +125°C

Image Representative of Range

B+B Thermo-Technik 0551 3220 Duct Immersion Probe Temp/RH Sensor -40 to +125°C

Order Code:

01-3521

Brand: B+B Sensors MPN: 0551 3220 EAN-13: 2050010156462
Qty Unit Price (Ex VAT)
1+ £101.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

The B + B Thermo-Technik 0551 3220 is a duct immersion probe designed for temperature measurement from -40 up to +125 °C. This temperature sensor is capable of measuring 0 up to 100% relative humidity. It is typically used in HVAC systems for monitoring air conditions in ducts.
Type Duct immersion probe
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot