Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0551 3230 Corded Probe Temperature & Humidity Sensor

Image Representative of Range

B+B Thermo-Technik 0551 3230 Corded Probe Temperature & Humidity Sensor

Order Code:

01-3523

Brand: B+B Sensors MPN: 0551 3230 EAN-13: 2050010156370
Qty Unit Price (Ex VAT)
1+ £91.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0551 3230 corded probe is a temperature sensor designed to measure temperatures ranging from -40 up to +125 °C. It also measures relative humidity from 0 up to 100%. This versatile thermometer is typically used in industrial and HVAC applications.
Type Corded probe
Temperature reading range -40 up to +125 °C
Connector Screw terminals
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Temperature reading range (max.) +125°C
Temperature reading range (min.) -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot