Christmas Opening Hours and Delivery Dates here

B+B Thermo-Technik K-0363 0150-10 Temperature Sensor -200 to 800°C

Order Code:

01-3533

Brand: B+B Sensors MPN: K-0363 0150-10 EAN-13: 4053199974528
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 11/01/2026

The B + B Thermo-Technik K-0363 0150-10 temperature sensor measures temperatures from -200 to 800°C. It is suitable for precise thermal monitoring in various industrial applications. The sensor is designed for reliability and accuracy, making it ideal for harsh environments.
Type Temperature sensor
Model K
Temperature reading range -200 up to 800 °C
Temperature reading range (max.) 800°C
Temperature reading range (min.) -200°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot