Christmas Opening Hours and Delivery Dates here

B+B Sensors PT-MOD-10V-T1 temperature sensor -30 - +70 °C 0 - +80 °C

Order Code:

50-6440

Brand: B+B Sensors MPN: PT-MOD-10V-T1 EAN-13: 4016138489149
Qty Unit Price (Ex VAT)
1+ £34.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 13/01/2026

10V temperature sensors miniaturised onto transmitter boards with the latest ASIC technology. Digitally calibrated to connect PT1000 platinum resistance.


  • Measurement range: -30° to +70°C
  • Voltage output: 0 to 10V
  • Dimensions: 27mm (L) x 15mm (W) x 5mm (H)
  • Temperature range: 0° to +80°C
Type Temperature sensor
Operating Voltage 12 to 30V DC
Connection Three-wire connection
Dimensions (L x W x H) 27 x 15 x 5mm
Measurement range(s) -30 -°C
Specification Voltage output: 0 - 10 V
Temperature Range 0 to +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot