Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

B250R Diotec Silicon Bridge Rectifier 2A 600V

Order Code:  

50-0272

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: B250R Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

2A Radial bridge rectifier in a Ø9mm plastic case. The device has a VRRM of 600V and is suitable for a wide range of applications.


  • Dimensions Ø9 x 5mm
  • Tj –50°C to +150°C
Average Forward Current (Io) 2A
Case N/A
Peak Forward Surge Current (Ifsm) N/A
Peak Reverse Voltage 600V

Questions


*Question functionality currently disabled


14 October 2015 Question by: Rapid Customer | Product code: 50-0272
Q. Hi, Are the wires on this repositionable please or are they only able to stay as they are pictured.
A. Hi Rosamunde, thank you for your question. They are only fixed in the position shown, you are unable to change the configuration.

Reviews


Be the first to submit a review