Christmas Opening Hours and Delivery Dates here

Bachmann 930.060 Floor Duct Aluminium 3-Chamber Anodised 1000mm

Order Code:

01-3850

Brand: Bachmann MPN: 930.060. EAN-13: 4016514023905
Qty Unit Price (Ex VAT)
1+ £89.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 04/02/2026

Bachmann manufactures the 930.060. floor duct, an anodised aluminium conduit. This flush mount conduit, with dimensions of 1000 x 146 x 17 mm, provides a sleek cable cover solution for tidy floor-level wiring. It is widely used for safely routing cables in office and home environments.
Length 1 m
Colour Aluminium (anodised)
Width 146mm
Type Floor duct
Dim (L x W x H) 1000 x 146 x 17 mm
Height 17mm
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot