BACO 223521 Mini Cam Switch SPDT, On-Off-On

Standard range
Order Code:

50-2889

Brand: BACO MPN: BA223521 EAN-13: 3245062235213
Qty Unit Price (Ex VAT)
1+ £20.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

BACO 223521 SPDT, On-Off-On, mini cam switch.


  • 3-position 90° switch
  • Screw terminal connection
  • Display 0/1/2/3
  • 30mm square aluminium plate
  • Depth 62mm
  • Maximum fuse rating 10A
  • Rated voltage 500V
Type Cam switch
Action On / off / on
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot