BACO 3-pin Circuit Breakers

BACO Brand: BACO
<p>BACO 3-pin Circuit Breakers in either yellow/red or grey/grey housing, available with a variety of capacities.</p>
  • Safety switch to disconnect and isolate poles
  • IP66 protection
  • With clutch drive and door interlock
  • On and Off handle positions clearly visible
  • Conforms to IEC EN 60947-3
Description Image Product Buy Qty Pricing (Ex VAT)
BACO 172061 20A 3-pin Circuit Breaker Yellow/Red
BACO 172061 20A 3-pin Circuit Breaker Yellow/Red
Extended range
Order code: 50-2872
MPN: 222171

Available to back orderBack order, lead time 3 weeks
1+ £79.38
BACO 172961 25A 3-pin Circuit Breaker Yellow/Red
BACO 172961 25A 3-pin Circuit Breaker Yellow/Red
Standard range
Order code: 50-2870
MPN: 222172

1 in Stock, despatched in 4 days
1+ £38.92
BACO 172161 32A 3-pin Circuit Breaker Yellow/Red
BACO 172161 32A 3-pin Circuit Breaker Yellow/Red
Extended range
Order code: 50-2871
MPN: 222173

Available to back orderBack order, lead time 3 weeks
1+ £41.81
BACO 174161 32A 3-pin Circuit Breaker Grey/Grey
BACO 174161 32A 3-pin Circuit Breaker Grey/Grey
Standard range
Order code: 50-2874
MPN: 222119

1 in Stock, despatched in 4 days
1+ £40.11
50-2870
ColourYellow, Red
Dimensions (W x H x D)100 x 150 x 96mm
ApprovalsEN-IEC 60947-3
Protection typeIP66
SpecificationCircuit breaker
Switching current25A
Type0172061
50-2871
ColourYellow, Red
Dimensions (W x H x D)100 x 150 x 96mm
ApprovalsEN-IEC 60947-3
Protection typeIP66
SpecificationCircuit breaker
Switching current32A
Type0172161
50-2872
ColourYellow, Red
Dimensions (W x H x D)100 x 150 x 96mm
ApprovalsEN-IEC 60947-3
Protection typeIP66
SpecificationCircuit breaker
Switching current20A
Type0172961
50-2873
ColourGrey, Grey
Dimensions (W x H x D)100 x 150 x 96mm
ApprovalsEN-IEC 60947-3
Protection typeIP66
SpecificationCircuit breaker
Switching current25A
Type0174061
50-2874
ColourGrey, Grey
Dimensions (W x H x D)100 x 150 x 96mm
ApprovalsEN-IEC 60947-3
Protection typeIP66
SpecificationCircuit breaker
Switching current32A
Type0174161


Trustpilot