Site: Industry
Currency: GBP    
BACO Contact Element 33E01Y7 1 x on/(off) Screw terminals Max 600V Max 10A

BACO Contact Element 33E01Y7 1 x on/(off) Screw terminals Max 600V Max 10A

BACO
Extended range
Order Code:

50-7813

Brand: BACO MPN: BA33E01Y7 EAN-13: 2050000664526
Qty Unit Price (Ex VAT)
1+ £9.81
Price per unit Ex VAT
Available to back orderBack order, lead time 4 weeks

This On/Off contact elements with screw terminals is designed for use with a range of actuators from BACO. The contact element is connected via an adaptor to the front element.
  • Connection Screw terminals
  • Contact material Gold plated contacts
  • Dimensions 21.5(L) x 9.9(W) x 39.4(H)mm
  • Height 39.4mm
  • Product Specifications Approval EN, UL, Bureau Veritas, BBJ
  • Specification 1 x on/(off)
  • Switching current Max 10A
  • Switching voltage Max 600V
  • Type 33E01Y7

It is possible for the switch elements 33E01 and/or 33E10 to snap in 2 levels without any additional adapter.
Type Contact element
Action 1x on/(off)
Contact Configuration Screw terminals
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C