BACO Flat Push Button 600V 10A Switches with Chrome-plated Ring

BACO Brand: BACO
<p>These flat push button switches from BACO have a chrome-plated bezel ring and are available in selection of colours. The red and gree buttons are alos available with an engraved symbol O or I.</p>
  • Momentary function
  • 29.9mm diameter
  • 11mm height
  • Switching voltage 600V
  • Switching current 10A
  • Screw connection
  • IP66 protection
Description Image Product Buy Qty Pricing (Ex VAT) Type Action Contact Configuration Illumination Colour(s) Illumination Type Max. Current
BACO L21AA01B Red Flat Push Button 600V 10A Switch with Chrome-plated Ring
BACO L21AA01B Red Flat Push Button 600V 10A Switch with Chrome-plated Ring
Standard range
Order code: 50-4893
MPN: BAL21AA01B

7 in Stock, despatched in 4 days
1+ £8.51
Pushbutton Momentary Screw connector N/A N/A 10A
BACO L21AA02A Green Flat Push Button 600V 10A Switch with Chrome-plated Ring
BACO L21AA02A Green Flat Push Button 600V 10A Switch with Chrome-plated Ring
Standard range
Order code: 50-4894
MPN: BAL21AA02A

16 in Stock, despatched in 4 days
1+ £8.53
Pushbutton Momentary Screw connector N/A N/A 10A
BACO L21AA03A Black Flat Push Button 600V 10A Switch with Chrome-plated Ring
BACO L21AA03A Black Flat Push Button 600V 10A Switch with Chrome-plated Ring
Standard range
Order code: 50-4895
MPN: BAL21AA03A

6 in Stock, despatched in 4 days
1+ £8.51
Pushbutton Momentary Screw connector N/A N/A 10A
BACO L21AA04C Yellow Flat Push Button 600V 10A Switch with Chrome-plated Ring
BACO L21AA04C Yellow Flat Push Button 600V 10A Switch with Chrome-plated Ring
Extended range
Order code: 50-4896
MPN: BAL21AA04C

Available to back orderBack order, lead time 3 weeks
1+ £8.51
Pushbutton Momentary Screw connector N/A N/A 10A
BACO L21AA06A Blue Flat Push Button 600V 10A Switch with Chrome-plated Ring
BACO L21AA06A Blue Flat Push Button 600V 10A Switch with Chrome-plated Ring
Standard range
Order code: 50-4897
MPN: BAL21AA06A

1 in Stock, despatched in 4 days
1+ £17.20
Pushbutton Momentary Screw connector N/A N/A 10A
BACO L21AA81B Red Flat Push Button 600V 10A Switch with Chrome-plated Ring
BACO L21AA81B Red Flat Push Button 600V 10A Switch with Chrome-plated Ring
Extended range
Order code: 50-4898
MPN: L21AA81B

Available to back orderBack order, lead time 3 weeks
1+ £12.13
10+ £12.06
50+ £11.76
Pushbutton Momentary Screw connector N/A N/A 10A
BACO L21AA82B Green Flat Push Button 600V 10A Switch with Chrome-plated Ring
BACO L21AA82B Green Flat Push Button 600V 10A Switch with Chrome-plated Ring
Standard range
Order code: 50-4899
MPN: L21AA82B

8 in Stock, despatched in 4 days
1+ £11.96
10+ £11.41
Pushbutton Momentary Screw connector N/A N/A 10A
Order codeColourDimensions (Ø x H)FunctionSwitch position
50-4893Red29.9 x 11mmMomentary1 NC
50-4894Green29.9 x 11mmMomentary1 NO
50-4895Black29.9 x 11mmMomentary1 NO
50-4896Yellow29.9 x 11mmMomentary1 NO
50-4897Blue29.9 x 11mmMomentary1 NC
50-4898Red29.9 x 11mmMomentary1 NO
50-4899Green29.9 x 11mmMomentary1 NO


Trustpilot