BACO L21AB02 High Pushbutton Switch Green

Order Code:

50-2815

Brand: BACO MPN: L21AB02

Discontinued


Green Baco L21AB01 High Pushbutton switch, cleverly designed to be clearly visible. These switches have been manufactured to a high standard.


  • Momentary action
  • Protected to IP66
  • Dimensions 29.9 x 16.3mm
  • Installation diameter 22.3mm
Type Pushbutton
Action Momentary
Contact Configuration N/A
Illumination Colour(s) Green
Illumination Type Flat
Max. Current N/A

Reviews


Be the first to submit a review

Trustpilot