BACO L21AH50 Flat Illuminated Pushbutton White

Standard range
Order Code:

50-2810

Brand: BACO MPN: 224000 EAN-13: 2050001275899
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 18/02/2025

These white Baco L21AH50 Flat Illuminated Pushbuttons have been cleverly designed to be both ergonomic and clearly visible. They have been manufactured to a high standard with insulating material ensuring electrical safety.
  • Optimised ergonomic design
  • Integrated anti-rotation tab
  • Momentary action
  • Protected to IP66
  • Dimensions 29.9 x 11mm
  • Installation diameter 22.3mm
Type Pushbutton
Action Momentary
Contact Configuration N/A
Illumination Colour(s) White
Illumination Type Flat
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot