Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £21.76 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Non-Illuminated Key Switch is a separate head unit featuring two maintained positions (0-1), including 1 x 90° switch position (see datasheet) - the key becomes free in both of the 0-1 positions. Complete with a locking ring, two keys and fixing nut, this switch can be combined with a clip and electrical blocks.
Type | Key switch |
---|---|
Action | Maintained |
Contact Configuration | N/A |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | N/A |
To use this facility please Sign In.
Sign In