BACO L23AA02 Green Non-illuminated Push Button Switch

Standard range
Order Code:

50-2821

Brand: BACO MPN: L21AA02M EAN-13: 2050001239150
Qty Unit Price (Ex VAT)
1+ £8.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 18/02/2025

Green non-illuminated spring return push button switch from BACO, equipped with a locking ring and suitable for mounting on electrical blocks.
  • Momentary switch
  • Protected to IP66
  • Diameter 29.9mm
  • Height 11mm
  • Screw terminal connection
  • Maximum current 10A
  • Maximum voltage 600V
  • Manufacturer's type L21AA02
Type Pushbutton
Action Momentary
Contact Configuration Screw connector
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot