Site: Industry
Currency: GBP    
BACO LBX0400 Empty Housing Enclosure 4 Holes IP66 Ø 22mm Grey Cover

BACO LBX0400 Empty Housing Enclosure 4 Holes IP66 Ø 22mm Grey Cover

BACO
Standard range
Order Code:

50-2832

Brand: BACO MPN: 224204 EAN-13: 3245062242044
Qty Unit Price (Ex VAT)
1+ £46.99
Price per unit Ex VAT
7 in Stock, despatched in 4 days

A grey empty housing enclosure with four installation points.
  • Recess diameter: 22mm
  • Protection type: IP66
  • Colour: Grey-black
  • Width: 74mm
  • Length: 173mm
  • Height: 47.9mm
  • Manufacturer's part LBX0400
Type Switch housing
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C