Site: Industry
Currency: GBP    
BACO LM2A Joystick 2 Directions/3 Positions 2 Spring-Return Non-Locking

BACO LM2A Joystick 2 Directions/3 Positions 2 Spring-Return Non-Locking

BACO
Extended range
Order Code:

50-4920

Brand: BACO MPN: BALM2A EAN-13: 2050001444035
  • RoHS Compliant
  • Country of Origin: France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.14
Price per unit Ex VAT
Available to back orderBack order, lead time 4 weeks

A non-illuminated black joystick with adaptor.


  • Connection: external contact
  • Functions: momentary
  • Mounting diameter: 22.3mm
  • Specification: Without locking in position 0
  • Manufacturer's part LM2A
Type Joystick
Action Momentary
Contact Configuration External
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

Order Code: 75-0122

MPN: BALM11

BACO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£11.21
64 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C