Christmas Opening Hours and Delivery Dates here

BACO NC02GX80 Double-Pole On-Off-On Cam Switch

Order Code:

50-2899

Brand: BACO MPN: NC02GX80 EAN-13: 3245062275462
Qty Unit Price (Ex VAT)
1+ £34.05
10+ £33.06
50+ £30.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

This BACO On-Off-On Cam Switch 45° has a double pole four contact, with 22mm diameter for single hole mounting. The metal shaft features a 45° on-off-on switching angle and can withstand more than 1 million operations.
  • Maintained switch positions
  • Screw terminal connection
  • Grey and black with small handle
  • 48mm square aluminium plate and frame
  • Cam Switch
  • 12A
  • Manufacturer's part NC02GX80
Type Cam switch
Maximum Current 12A
Action On / off
Contact Configuration SPST
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot