Christmas Opening Hours and Delivery Dates here

BACO ND03AX80 3-Pole On-Off-On Cam Switch

Order Code:

50-2904

Brand: BACO MPN: 200504 EAN-13: 2050001239303
Qty Unit Price (Ex VAT)
1+ £44.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 13/01/2026

This BACO On-Off-On Cam Switch has a three pole nine contact, with 22mm diameter for single hole mounting. The metal shaft features a 90° on-off-on switching angle and can withstand more than 1 million operations.
  • Maintained switch positions
  • Screw terminal connection
  • Grey and black with small handle
  • 48mm square aluminium plate and frame
  • Manufacturer's part ND03AX80
Type Cam switch
Maximum Current 10A
Action On / off / on
Contact Configuration SP3T
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot