BACO Non-illuminated 40mm Push Button Switches

BACO Brand: BACO
<p>Non-illuminated 40mm push button switches from BACO, available in red or black and with a spring return mushroom head option.</p>
  • Equipped with locking ring
  • IP66 protection
  • Conforms to IEC 60947-5-1
Description Image Product Buy Qty Pricing (Ex VAT) Action Type Contact Configuration Illumination Colour(s) Illumination Type Max. Current
BACO Mushroom L22ED01B Red Non-illuminated 40mm Push Button Switch Engraving
BACO Mushroom L22ED01B Red Non-illuminated 40mm Push Button Switch Engraving
Standard range
Order code: 50-2917
MPN: L22ED01B

4 in Stock, despatched in 4 days
1+ £16.18
10+ £14.85
N/A Mushroom switch N/A N/A N/A N/A
BACO Mushroom L21AD03 Black Non-illuminated 40mm Push Button Switch
BACO Mushroom L21AD03 Black Non-illuminated 40mm Push Button Switch
Standard range
Order code: 50-2919
MPN: L21AD03

10 in Stock, despatched in 4 days
1+ £24.26
Spring return Mushroom switch N/A N/A N/A N/A
Order code50-291750-2919
Mftrs part no.L22ED01BL21AD03
ColourRedBlack
Dimensions (ø x H)40 x 25.7mm40 x 22mm
EngravingYesNo


Trustpilot