Baco Selector Switches Non-illuminated Spring Return 45 Degrees L21KB03 Black

Order Code:

50-7802

Brand: BACO MPN: L21KB03

Discontinued


A BACO rotary push-button actuator with attaching nut for button switch units. These buttons should be used in combination with an adaptor compartment and a contact element, opener and closer.


  • Colour Black
  • Dimensions (Ø) 29.9 x 23(H)mm
  • Product Specifications 45 degree maintained contact/Off
  • Protection type IP66
  • Type L21KB03

Front element with attaching nut.
Type Selector switch
Action Spring return
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

Reviews


Be the first to submit a review

Trustpilot