BACO Spring Return Non-illuminated Push Button L21AA02 Green

Standard range
Order Code:

50-7785

Brand: BACO MPN: BA223802 EAN-13: 2050000662232
Qty Unit Price (Ex VAT)
1+ £5.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in Stock, despatched in 4 days

A BACO push-button actuator front element with attaching nut for pressure button units. These buttons should be used in combination with an adaptor compartment and a contact element, opener and closer.


  • Colour Green
  • Dimensions (Ø) 29.9mm
  • Product Specifications Approval EN-IEC 60947-5-1
  • Protection type IP66
  • Type L21AA02

Front element with attaching nut.
Type Pushbutton
Action Spring return
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot