Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Bahco Handled Hand Cut File 1-100 with a soft grip ERGO™ handle are perfect for filing flat surfaces, sharp corners and shoulders as well as for deburring. A double cut file may also be used for work on high-alloy tool steels. Also useful for the sharpening of heavy implements. High removal rate.
Edges and surfaces parallel. Surfaces double cut, one edge uncut, one edge single cut.
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).
Size 150mm (6in)
Cut: hand bastard.
With ergo grip handle.
Type | File |
---|
To use this facility please Sign In.
Sign In