Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bahco 1-100-08-2-2 Handled Hand Second Cut File 200mm (8in)

Standard range
Order Code:  

95-1831

  Copy to clipboard
Brand: Bahco  Copy to clipboard MPN: 1-100-08-2-2 Copy to clipboard EAN-13: 7311518003609
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £12.70   £11.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 01/11/2024

The Bahco Handled Hand Cut File 1-100 with a soft grip ERGO™ handle are perfect for filing flat surfaces, sharp corners and shoulders as well as for deburring. A double cut file may also be used for work on high-alloy tool steels. Also useful for the sharpening of heavy implements. High removal rate.

Edges and surfaces parallel. Surfaces double cut, one edge uncut, one edge single cut.

Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size: 200mm (8in)
Cut: hand second
With ergo-grip handle.


Type File

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot