Bahco 1-143-08-1-0 Millsaw Bastard Single Cut File 200mm (8in)

Standard range
Order Code:

95-2235

Brand: Bahco MPN: 1-143-08-1-0 EAN-13: 7311518019662
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

Millsaw files have parallel surfaces with the edges tapering toward the point. Surfaces and edges are single cut - commonly referred to as mill bastard.

This type of file is suitable both as an engineering file and a sharpening file. It is useful for filing where a smooth finish is important. Also good for polishing and deburring work in lathes. This file is also widely applicable for sharpening tools and implements such as spades, shovels, hoes, scrapers, etc.

Bastard Cut

Approx. 18 teeth per 10mm
Size 200mm (8in)
Tanged


Type File

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot