Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Double cut teeth for filing slots, keyways, grooves, rectangular holes, internal corners and for fine-adjustment of cutting tools.
Slightly tapered towards tip for surface filing.
Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).
Size 250mm (10in)
Cut: square bastard.
Tanged.
Type | File |
---|
To use this facility please Sign In.
Sign In