Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Bahco Three-Square Cut Files are used for filing internal acute angles and cleaning out square corners. Double cut teeth with sharp edges.
Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).
Size 250mm (10in)
Cut: three-square bastard.
Tanged.
Type | File |
---|
To use this facility please Sign In.
Sign In